TP3D107M016C0600AS vs TMCME1C107MTRF feature comparison

TP3D107M016C0600AS Vishay Sprague

Buy Now Datasheet

TMCME1C107MTRF Hitachi Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC HITACHI LTD
Package Description , 2917 , 2917
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100KHZ
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 600 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e3
Leakage Current 0.016 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard AEC-Q200
Ripple Current 200 mA
Size Code 2917 2917
Surface Mount YES
Tan Delta 0.08
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 2 5
Series TMCM(16V)

Compare TP3D107M016C0600AS with alternatives

Compare TMCME1C107MTRF with alternatives