Part Details for TMCME1C107MTRF by Hitachi Ltd
Overview of TMCME1C107MTRF by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMCME1C107MTRF
TMCME1C107MTRF CAD Models
TMCME1C107MTRF Part Data Attributes
|
TMCME1C107MTRF
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
TMCME1C107MTRF
Hitachi Ltd
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | TMCM(16V) | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for TMCME1C107MTRF
This table gives cross-reference parts and alternative options found for TMCME1C107MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCME1C107MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D107M016CH61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TMCME1C107MTRF vs T493D107M016CH61207280 |
T493D107M016BH6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TMCME1C107MTRF vs T493D107M016BH6210 |
T493D107M016AT64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TMCME1C107MTRF vs T493D107M016AT64307280 |
T495D107M016AGA1007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | TMCME1C107MTRF vs T495D107M016AGA1007280 |
T95D107M016CSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TMCME1C107MTRF vs T95D107M016CSSL |
T493D107M016AB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMCME1C107MTRF vs T493D107M016AB63107610 |
T493D107M016BH61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMCME1C107MTRF vs T493D107M016BH61107640 |
T493D107M016CN64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TMCME1C107MTRF vs T493D107M016CN64107280 |
T491D107M016AG7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TMCME1C107MTRF vs T491D107M016AG7280 |
T493D107M016CT64307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMCME1C107MTRF vs T493D107M016CT64307640 |