TMCME1C107MTRF vs T493D107M016BB6330 feature comparison

TMCME1C107MTRF Hitachi Chemical Co America Ltd

Buy Now Datasheet

T493D107M016BB6330 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer HOLY STONE POLYTECH CO LTD KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Manufacturer Series TMCM
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TAPE TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Shape J BEND J BEND
Base Number Matches 5 1
ESR 100 mΩ
Height 2.8 mm
JESD-609 Code e4
Leakage Current 0.016 mA
Length 7.3 mm
Package Style SMT
Ripple Current 490 mA
Terminal Finish GOLD
Width 4.3 mm

Compare T493D107M016BB6330 with alternatives