TOP245Y vs IRIS4013 feature comparison

TOP245Y Power Integrations

Buy Now Datasheet

IRIS4013 International Rectifier

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWER INTEGRATIONS INC INTERNATIONAL RECTIFIER CORP
Part Package Code SFM SFM
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature REQUIRES AN AC SUPPLY OF 85 TO 265 V
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT SWITCHING REGULATOR
JESD-30 Code R-PZFM-T6 R-PSFM-T5
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 6 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-220
Package Equivalence Code ZIP6,.27,.06,100/50TB SIP5,.1,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology CMOS
Temperature Grade AUTOMOTIVE OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.7 mm
Terminal Position ZIG-ZAG SINGLE
Base Number Matches 1 2
Package Description TO-220, SIP5,.1,67TB
Control Mode CURRENT-MODE
Control Technique RESONANT CONTROL
Input Voltage-Nom 18 V
Output Current-Max 12.8 A
Switcher Configuration SINGLE

Compare TOP245Y with alternatives

Compare IRIS4013 with alternatives