IRIS4013
vs
TOP247YN-TL
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
POWER INTEGRATIONS INC
Part Package Code
SFM
SFM
Package Description
TO-220, SIP5,.1,67TB
,
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
POWER SUPPLY SUPPORT CIRCUIT
Control Mode
CURRENT-MODE
Control Technique
RESONANT CONTROL
Input Voltage-Nom
18 V
JESD-30 Code
R-PSFM-T5
R-PZFM-T6
JESD-609 Code
e0
e3
Number of Functions
1
1
Number of Terminals
5
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-20 °C
-40 °C
Output Current-Max
12.8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
ZFM
Package Equivalence Code
SIP5,.1,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Switcher Configuration
SINGLE
Temperature Grade
OTHER
AUTOMOTIVE
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
ZIG-ZAG
Base Number Matches
2
1
Pbfree Code
Yes
Additional Feature
REQUIRES AN AC SUPPLY OF 85 TO 265 V
Technology
CMOS
Compare IRIS4013 with alternatives
Compare TOP247YN-TL with alternatives