TOP245Y vs TOP243YN feature comparison

TOP245Y Power Integrations

Buy Now Datasheet

TOP243YN Power Integrations

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer POWER INTEGRATIONS INC POWER INTEGRATIONS INC
Part Package Code SFM SFM
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature REQUIRES AN AC SUPPLY OF 85 TO 265 V REQUIRES AN AC SUPPLY OF 85 TO 265 V
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PZFM-T6 R-PZFM-T6
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 ZIP
Package Equivalence Code ZIP6,.27,.06,100/50TB ZIP6,.27,.06,100/50TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Samacsys Manufacturer Power Integrations

Compare TOP245Y with alternatives

Compare TOP243YN with alternatives