TOP244Y vs TC33372VPA feature comparison

TOP244Y Power Integrations

Buy Now Datasheet

TC33372VPA Telcom Semiconductor Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWER INTEGRATIONS INC TELCOM SEMICONDUCTOR INC
Part Package Code SFM
Package Description TO-220, ZIP6,.27,.06,100/50TB DIP, DIP8,.3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature REQUIRES AN AC SUPPLY OF 85 TO 265 V
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT SWITCHING REGULATOR
JESD-30 Code R-PZFM-T6 R-PDIP-T8
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 6 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 DIP
Package Equivalence Code ZIP6,.27,.06,100/50TB DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position ZIG-ZAG DUAL
Base Number Matches 1 1
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 700 V
Output Current-Max 2 A
Switching Frequency-Max 115 kHz

Compare TOP244Y with alternatives

Compare TC33372VPA with alternatives