TC33372VPA vs TOP224Y feature comparison

TC33372VPA Telcom Semiconductor Inc

Buy Now Datasheet

TOP224Y Power Integrations

Buy Now Datasheet
Obsolete Obsolete
TELCOM SEMICONDUCTOR INC POWER INTEGRATIONS INC
DIP, DIP8,.3 TO-220, 3 PIN
unknown unknown
SWITCHING REGULATOR SWITCHING REGULATOR
VOLTAGE-MODE VOLTAGE-MODE
PULSE WIDTH MODULATION PULSE WIDTH MODULATION
700 V
R-PDIP-T8 R-PSFM-T3
1 1
8 3
2 A 1.65 A
PLASTIC/EPOXY PLASTIC/EPOXY
DIP SFM
DIP8,.3 SIP3,.1TB
RECTANGULAR RECTANGULAR
IN-LINE FLANGE MOUNT
Not Qualified Not Qualified
NO NO
115 kHz 110 kHz
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL SINGLE
1 1
No
SFM
3
EAR99
8542.39.00.01
Power Integrations
e0
125 °C
-40 °C
BOOST
CMOS
AUTOMOTIVE
TIN LEAD

Compare TC33372VPA with alternatives

Compare TOP224Y with alternatives