TOP244Y
vs
LM3578N
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
POWER INTEGRATIONS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SFM
Package Description
TO-220, ZIP6,.27,.06,100/50TB
DIP, DIP8,.3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
REQUIRES AN AC SUPPLY OF 85 TO 265 V
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
SWITCHING REGULATOR
JESD-30 Code
R-PZFM-T6
R-PDIP-T8
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Terminals
6
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
DIP
Package Equivalence Code
ZIP6,.27,.06,100/50TB
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
CMOS
BIPOLAR
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
ZIG-ZAG
DUAL
Base Number Matches
1
2
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
2 V
Length
9.817 mm
Output Current-Max
0.75 A
Seated Height-Max
5.08 mm
Supply Current-Max (Isup)
3.5 mA
Switcher Configuration
SINGLE
Switching Frequency-Max
100 kHz
Width
7.62 mm
Compare TOP244Y with alternatives
Compare LM3578N with alternatives