TOP232PN
vs
TOP244Y
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
POWER INTEGRATIONS INC
POWER INTEGRATIONS INC
Part Package Code
DIP
SFM
Package Description
0.300 INCH, PLASTIC, DIP-8/7
TO-220, ZIP6,.27,.06,100/50TB
Pin Count
8
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
25 Weeks
Analog IC - Other Type
SWITCHING REGULATOR
POWER SUPPLY SUPPORT CIRCUIT
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
JESD-30 Code
R-PDIP-T7
R-PZFM-T6
Length
9.655 mm
Number of Functions
1
1
Number of Terminals
7
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TO-220
Package Equivalence Code
DIP8,.3
ZIP6,.27,.06,100/50TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.73 mm
Surface Mount
NO
NO
Switcher Configuration
SINGLE
Switching Frequency-Max
140 kHz
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Pure Matte Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
ZIG-ZAG
Width
7.62 mm
Base Number Matches
1
1
Pbfree Code
No
Additional Feature
REQUIRES AN AC SUPPLY OF 85 TO 265 V
JESD-609 Code
e0
Compare TOP232PN with alternatives
Compare TOP244Y with alternatives