TOP232PN vs LM3578N feature comparison

TOP232PN Power Integrations

Buy Now Datasheet

LM3578N National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWER INTEGRATIONS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, DIP-8/7 DIP, DIP8,.3
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 25 Weeks
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
JESD-30 Code R-PDIP-T7 R-PDIP-T8
Length 9.655 mm 9.817 mm
Number of Functions 1 1
Number of Terminals 7 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.8 A 0.75 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.73 mm 5.08 mm
Surface Mount NO NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 140 kHz 100 kHz
Technology CMOS BIPOLAR
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Pure Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Input Voltage-Max 40 V
Input Voltage-Min 2 V
JESD-609 Code e0
Supply Current-Max (Isup) 3.5 mA

Compare TOP232PN with alternatives

Compare LM3578N with alternatives