TOP222PN vs VIPER22ASTR-E feature comparison

TOP222PN Power Integrations

Buy Now Datasheet

VIPER22ASTR-E STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer POWER INTEGRATIONS INC STMICROELECTRONICS
Part Package Code DIP SOIC
Package Description DIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 14 Weeks 14 Weeks
Date Of Intro 1997-04-14
Samacsys Manufacturer Power Integrations STMicroelectronics
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
JESD-30 Code R-PDIP-T8 R-PDSO-G8
Length 9.59 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.55 A 0.84 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.45 mm 1.75 mm
Surface Mount NO YES
Switcher Configuration BOOST SINGLE
Switching Frequency-Max 110 kHz 66 kHz
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Pure Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Input Voltage-Max 38 V
Input Voltage-Min 9 V
Input Voltage-Nom 18 V
JESD-609 Code e4
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare TOP222PN with alternatives

Compare VIPER22ASTR-E with alternatives