TOP222PN
vs
TC33371VPA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
POWER INTEGRATIONS INC
TELCOM SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP-8
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
14 Weeks
Date Of Intro
1997-04-14
Samacsys Manufacturer
Power Integrations
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
Length
9.59 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.55 A
1.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.45 mm
Surface Mount
NO
NO
Switcher Configuration
BOOST
Switching Frequency-Max
110 kHz
115 kHz
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Pure Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
1
1
Input Voltage-Max
700 V
Compare TOP222PN with alternatives
Compare TC33371VPA with alternatives