TOLC-110-32-S-Q-A vs 1645599-1 feature comparison

TOLC-110-32-S-Q-A Samtec Inc

Buy Now Datasheet

1645599-1 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Body Breadth 0.32 inch 0.526 inch
Body Depth 0.442 inch 0.783 inch
Body Length 0.6 inch 0.982 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern STAGGERED RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYESTER
JESD-609 Code e4
Mating Contact Pitch 0.05 inch 0.098 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 4 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.0038 mm 1.4986 mm
Plating Thickness 30u inch 50u inch
Rated Current (Signal) 2.5 A
Reference Standard UL, CSA UL
Terminal Pitch 0.635 mm 2.4892 mm
Termination Type SURFACE MOUNT PRESS FIT
Total Number of Contacts 40 40
Base Number Matches 1 1
Samacsys Manufacturer TE Connectivity
Polarization Key POLARIZED HOUSING
Terminal Length 0.087 inch

Compare TOLC-110-32-S-Q-A with alternatives

Compare 1645599-1 with alternatives