1645599-1 vs CLT-145-02-G-D-K feature comparison

1645599-1 TE Connectivity

Buy Now Datasheet

CLT-145-02-G-D-K Samtec Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD SAMTEC INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity SAMTEC
Body Breadth 0.526 inch 0.157 inch
Body Depth 0.783 inch 0.09 inch
Body Length 0.982 inch 3.542 inch
Body/Shell Style RECEPTACLE SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination TIN OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Material GLASS FILLED POLYESTER LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.098 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1.4986 mm 4.6 mm
Plating Thickness 50u inch 10u inch
Polarization Key POLARIZED HOUSING
Reference Standard UL
Terminal Length 0.087 inch
Terminal Pitch 2.4892 mm 2 mm
Termination Type PRESS FIT SURFACE MOUNT
Total Number of Contacts 40 90
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TIGER CLAW CONTACT
Contact Material PHOSPHOR BRONZE
Durability 100 Cycles
Insulator Color BLACK
JESD-609 Code e4
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Rated Current (Signal) 4.1 A

Compare 1645599-1 with alternatives

Compare CLT-145-02-G-D-K with alternatives