1645599-1
vs
TOLC-110-02-S-Q-K-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
SAMTEC INC
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.526 inch
0.32 inch
Body Depth
0.783 inch
0.22 inch
Body Length
0.982 inch
0.6 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
GOLD OVER NICKEL
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
STAGGERED
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Material
GLASS FILLED POLYESTER
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.098 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
4
4
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
1.4986 mm
5.0038 mm
Plating Thickness
50u inch
30u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
UL, CSA
Terminal Length
0.087 inch
Terminal Pitch
2.4892 mm
0.635 mm
Termination Type
PRESS FIT
SURFACE MOUNT
Total Number of Contacts
40
40
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Material
PHOSPHOR BRONZE
Insulator Color
BLACK
JESD-609 Code
e4
Mating Contact Row Spacing
0.05 inch
Number Of PCB Rows
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current (Signal)
2.5 A
Compare 1645599-1 with alternatives
Compare TOLC-110-02-S-Q-K-TR with alternatives