TNR15G330K vs B72214-S200-K101 feature comparison

TNR15G330K Chemi-Con

Buy Now Datasheet

B72214-S200-K101 TDK Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MARCON ELECTRONICS CO TDK CORP
Package Description , RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 20 V 20 V
Energy Absorbing Capacity-Max 6 J 6 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 26 V 26 V
Base Number Matches 1 1
Additional Feature FLAME PROOF
JESD-609 Code e3
Packing Method BULK
Terminal Finish Tin (Sn)

Compare TNR15G330K with alternatives

Compare B72214-S200-K101 with alternatives