B72214-S200-K101 vs Q69X3020 feature comparison

B72214-S200-K101 TDK Epcos

Buy Now Datasheet

Q69X3020 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EPCOS AG TDK CORP
Package Description ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Additional Feature FLAME PROOF
Circuit RMS Voltage-Max 20 V 20 V
Energy Absorbing Capacity-Max 6 J 6 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 26 V 26 V
Base Number Matches 2 2

Compare B72214-S200-K101 with alternatives

Compare Q69X3020 with alternatives