TNR15G330K vs V33ZA5 feature comparison

TNR15G330K United Chemi-Con Inc

Buy Now Datasheet

V33ZA5 General Electric Solid State

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MARCON ELECTRONICS CO GENERAL ELECTRIC SOLID STATE
Package Description Radial,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 20 V
Energy Absorbing Capacity-Max 6 J
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE
Package Style Radial
Rated Power Dissipation (P) 0.1 W
Resistor Type VARISTOR
Surface Mount NO
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 26 V
Base Number Matches 2 5

Compare TNR15G330K with alternatives