TND14SE241KB00AAA0 vs V14P150PL1T feature comparison

TND14SE241KB00AAA0 Chemi-Con

Buy Now Datasheet

V14P150PL1T Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIPPON CHEMI-CON CORP LITTELFUSE INC
Package Description RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 150 V 150 V
Energy Absorbing Capacity-Max 60 J 60 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 0.6 W
Rated Temperature 85 °C
Reference Standard CECC42000
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 200 V 200 V
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE
JESD-609 Code e3
Package Style Radial
Technology METAL OXIDE FILM
Terminal Finish TIN

Compare TND14SE241KB00AAA0 with alternatives

Compare V14P150PL1T with alternatives