V14P150PL1T
vs
TND14SV241KTLBPAA0
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
NIPPON CHEMI-CON CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
150 V
150 V
Energy Absorbing Capacity-Max
60 J
60 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Package Style
Radial
Radial
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
METAL OXIDE
Terminal Finish
TIN
Working Voltage
200 V
200 V
Base Number Matches
1
1
Package Description
RADIAL LEADED, ROHS COMPLIANT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
25 mm
Package Length
16.5 mm
Package Shape
DISK PACKAGE
Package Width
5.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.6 W
Reference Standard
AEC-Q200;CSA;CQC;UL;VDE
Terminal Placement
RADIAL
Terminal Shape
WIRE
Compare V14P150PL1T with alternatives
Compare TND14SV241KTLBPAA0 with alternatives