TND14SE241KB00AAA0
vs
B72214T2151K101
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
EPCOS AG
Package Description
RADIAL LEADED, ROHS COMPLIANT
SIP,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Category CO2 Kg
4.54
3.6
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2011/65/EU)
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.22
CMRT V5.11
Qualifications
Space
Space
Circuit RMS Voltage-Max
150 V
150 V
Energy Absorbing Capacity-Max
60 J
60 J
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
DISK PACKAGE
RECTANGULAR PACKAGE
Packing Method
BULK
BULK
Rated Power Dissipation (P)
0.6 W
0.6 W
Rated Temperature
85 °C
Reference Standard
CECC42000
CECC42000
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
200 V
200 V
Base Number Matches
1
2
EU RoHS Exemptions
7(c)-I
Candidate List Date
2019-01-15
EFUP
50
JESD-609 Code
e3
Package Style
SIP
Technology
METAL OXIDE FILM
Terminal Finish
Tin (Sn)
Compare TND14SE241KB00AAA0 with alternatives
Compare B72214T2151K101 with alternatives