TMS5702134DZWTQQ1 vs RM48L750DZWTT feature comparison

TMS5702134DZWTQQ1 Texas Instruments

Buy Now Datasheet

RM48L750DZWTT Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description LFBGA, LFBGA,
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 22 22
Bit Size 32 32
Boundary Scan NO
Clock Frequency-Max 80 MHz 80 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width 16 16
JESD-30 Code S-PBGA-B337 S-PBGA-B337
Length 16 mm 16 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 144 144
Number of Terminals 337 337
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
RAM (bytes) 262144 262144
ROM (words) 2097152 2097152
ROM Programmability FLASH FLASH
Screening Level AEC-Q100
Seated Height-Max 1.4 mm 1.4 mm
Speed 180 MHz 200 MHz
Supply Voltage-Max 1.32 V 1.32 V
Supply Voltage-Min 1.14 V 1.2 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 16 mm 16 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
JESD-609 Code e1

Compare TMS5702134DZWTQQ1 with alternatives

Compare RM48L750DZWTT with alternatives