RM48L750DZWTT
vs
TMS5702134DPGEQQ1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
LFBGA,
LFQFP,
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
22
Bit Size
32
32
Clock Frequency-Max
80 MHz
80 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
16
JESD-30 Code
S-PBGA-B337
S-PQFP-G144
JESD-609 Code
e1
e4
Length
16 mm
20 mm
Moisture Sensitivity Level
3
3
Number of I/O Lines
144
144
Number of Terminals
337
144
On Chip Program ROM Width
8
8
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
RAM (bytes)
262144
262144
ROM (words)
2097152
2097152
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.4 mm
1.6 mm
Speed
200 MHz
160 MHz
Supply Voltage-Max
1.32 V
1.32 V
Supply Voltage-Min
1.2 V
1.14 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN SILVER COPPER
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
BALL
GULL WING
Terminal Pitch
0.8 mm
0.5 mm
Terminal Position
BOTTOM
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
16 mm
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Boundary Scan
YES
CPU Family
CORTEX-R4F
Format
FLOATING POINT
Integrated Cache
YES
Low Power Mode
YES
Number of DMA Channels
16
Number of External Interrupts
Number of Serial I/Os
5
Number of Timers
41
On Chip Data RAM Width
8
RAM (words)
256
Screening Level
AEC-Q100
Supply Current-Max
700 mA
Compare RM48L750DZWTT with alternatives
Compare TMS5702134DPGEQQ1 with alternatives