RM48L750DZWTT vs TMS5702124BZWTQQ1 feature comparison

RM48L750DZWTT Texas Instruments

Buy Now Datasheet

TMS5702124BZWTQQ1 Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description LFBGA, LFBGA, BGA337,19X19,32
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 22
Bit Size 32 32
Clock Frequency-Max 80 MHz 80 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width 16
JESD-30 Code S-PBGA-B337 S-PBGA-B337
JESD-609 Code e1
Length 16 mm 16 mm
Moisture Sensitivity Level 3
Number of I/O Lines 144 16
Number of Terminals 337 337
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
RAM (bytes) 262144 196608
ROM (words) 2097152 2097152
ROM Programmability FLASH FLASH
Seated Height-Max 1.4 mm 1.4 mm
Speed 200 MHz 180 MHz
Supply Voltage-Max 1.32 V 1.32 V
Supply Voltage-Min 1.2 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 16 mm 16 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Part Package Code BGA
Pin Count 337
CPU Family CORTEX-R4F
Package Equivalence Code BGA337,19X19,32
Qualification Status Not Qualified
Screening Level AEC-Q100
Supply Current-Max 375 mA

Compare RM48L750DZWTT with alternatives

Compare TMS5702124BZWTQQ1 with alternatives