TMS320C6454BCTZA vs TMX320C6454ZTZ feature comparison

TMS320C6454BCTZA Texas Instruments

Buy Now Datasheet

TMX320C6454ZTZ Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description FCBGA-697 BGA,
Pin Count 697 697
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Address Bus Width 32 32
Barrel Shifter NO NO
Bit Size 32
Boundary Scan YES YES
Clock Frequency-Max 50 MHz 66 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B697 S-PBGA-B697
JESD-609 Code e1
Length 24 mm
Low Power Mode YES NO
Moisture Sensitivity Level 4
Number of DMA Channels 64
Number of Terminals 697 697
Number of Timers 4
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, FINE PITCH GRID ARRAY
Peak Reflow Temperature (Cel) 245
ROM Programmability MROM
Seated Height-Max 3.242 mm
Supply Voltage-Max 1.2875 V 1.89 V
Supply Voltage-Min 1.2125 V 1.71 V
Supply Voltage-Nom 1.25 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 24 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Qualification Status Not Qualified

Compare TMS320C6454BCTZA with alternatives

Compare TMX320C6454ZTZ with alternatives