TMP8237AP-5
vs
MR82C37A-5/B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TOSHIBA CORP
INTERSIL CORP
Part Package Code
DIP
LCC
Package Description
DIP, DIP40,.6
CERAMIC, LCC-44
Pin Count
40
44
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
8
16
Clock Frequency-Max
5 MHz
5 MHz
External Data Bus Width
8
8
JESD-30 Code
R-PDIP-T40
S-CQCC-N44
JESD-609 Code
e0
e0
Length
50.7 mm
Number of DMA Channels
4
4
Number of Terminals
40
44
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Equivalence Code
DIP40,.6
LCC44,.65SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.8 mm
Supply Current-Max
150 mA
10 mA
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
DMA CONTROLLER
DMA CONTROLLER
Base Number Matches
1
2
ECCN Code
3A001.A.2.C
Bus Compatibility
80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800
Screening Level
38535Q/M;38534H;883B
Compare TMP8237AP-5 with alternatives
Compare MR82C37A-5/B with alternatives