MR82C37A-5/B vs P8237A-4 feature comparison

MR82C37A-5/B Harris Semiconductor

Buy Now Datasheet

P8237A-4 Intel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR INTEL CORP
Package Description QCCN, LCC44,.65SQ PLASTIC, DIP-40
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 16
Bus Compatibility 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 8080; 8085
Clock Frequency-Max 5 MHz 4 MHz
External Data Bus Width 8 8
JESD-30 Code S-CQCC-N44 R-PDIP-T40
JESD-609 Code e0 e0
Number of DMA Channels 4 4
Number of Terminals 44 40
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN DIP
Package Equivalence Code LCC44,.65SQ DIP40,.6
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 10 mA 150 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS MOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
uPs/uCs/Peripheral ICs Type DMA CONTROLLER DMA CONTROLLER
Base Number Matches 2 3
Part Package Code DIP
Pin Count 40
Length 52.26 mm
Seated Height-Max 5.08 mm
Width 15.24 mm

Compare P8237A-4 with alternatives