TMP104YFFT vs TMP103HYFFT feature comparison

TMP104YFFT Texas Instruments

Buy Now Datasheet

TMP103HYFFT Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DSBGA-4 DSBGA-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Accuracy-Max (Cel) 2 Cel 2 Cel
Body Breadth 0.76 mm 0.76 mm
Body Height 0.625 mm 0.325 mm
Body Length or Diameter 0.96 mm 0.76 mm
JESD-609 Code e1 e1
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 8 8
Number of Terminals 4 4
Operating Current-Max 0.085 mA 0.003 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 1.44 V 0.4 V
Output Voltage-Min 0.4 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Equivalence Code BGA4,2X2,16 BGA4,2X2,16
Package Shape/Style RECTANGULAR SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.4 V 1.4 V
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Output Interface Type 2-WIRE INTERFACE
Technology MOS

Compare TMP104YFFT with alternatives

Compare TMP103HYFFT with alternatives