TMP104YFFT
vs
TMP103CYFFT
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
parentfamilyid
4208035
3034356
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
DSBGA-4
DSBGA-4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
6.55
6.55
Average Weight (mg)
1.5
1.5
CO2e (mg)
9.825
9.825
Samacsys Description
Texas Instruments TMP104YFFT Temperature Sensor 4-Pin DSBGA, -40 → +125 °C
Texas Instruments TMP103CYFFT Temperature Sensor 4-Pin DSBGA, -40 → +125 °C
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Samacsys Modified On
2023-03-07 16:10:32
2023-03-07 16:10:32
Total Weight
0.864318
0.740151
Category CO2 Kg
6.55
6.55
CO2
5.6612829
4.84798905
Compliance Temperature Grade
Automotive: -40C to +125C
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
CAS Accounted for Wt
100
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1333-86-4
1333-86-4, 7440-38-2, 7440-43-9
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Accuracy-Max (Cel)
2 Cel
2 Cel
Body Breadth
0.76 mm
0.76 mm
Body Height
0.625 mm
0.325 mm
Body Length or Diameter
0.96 mm
0.76 mm
JESD-609 Code
e1
e1
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
8
8
Number of Terminals
4
4
Operating Current-Max
0.085 mA
0.003 mA
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
1.44 V
0.4 V
Output Voltage-Min
0.4 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Equivalence Code
BGA4,2X2,16
BGA4,2X2,16
Package Shape/Style
RECTANGULAR
SQUARE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.4 V
1.4 V
Surface Mount
YES
YES
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Output Interface Type
2-WIRE INTERFACE
Technology
MOS
Compare TMP104YFFT with alternatives
Compare TMP103CYFFT with alternatives