TMP104YFFT
vs
TMP103BYFFT
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
DSBGA-4
DSBGA-4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Accuracy-Max (Cel)
2 Cel
2 Cel
Body Breadth
0.76 mm
0.76 mm
Body Height
0.625 mm
0.325 mm
Body Length or Diameter
0.96 mm
0.76 mm
JESD-609 Code
e1
e1
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
8
8
Number of Terminals
4
4
Operating Current-Max
0.085 mA
0.003 mA
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
1.44 V
0.4 V
Output Voltage-Min
0.4 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Equivalence Code
BGA4,2X2,16
BGA4,2X2,16
Package Shape/Style
RECTANGULAR
SQUARE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.4 V
1.4 V
Surface Mount
YES
YES
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Output Interface Type
2-WIRE INTERFACE
Technology
MOS
Compare TMP104YFFT with alternatives
Compare TMP103BYFFT with alternatives