TMK212B7225MG-T vs 0805A0250225MXT feature comparison

TMK212B7225MG-T TAIYO YUDEN

Buy Now Datasheet

0805A0250225MXT Knowles Capacitors

Buy Now Datasheet
Yes
Active Active
TAIYO YUDEN CO LTD KNOWLES PRECISION DEVICES
, 0805 , 0805
compliant compliant
EAR99 EAR99
2.2 µF 2.2 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.25 mm 1.3 mm
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Tape, Embossed TR, Embossed Plastic, 7 Inch
20% 20%
25 V 25 V
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1
8532.24.00.20
e0
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier

Compare TMK212B7225MG-T with alternatives

Compare 0805A0250225MXT with alternatives