Part Details for TMK212B7225MG-T by TAIYO YUDEN
Overview of TMK212B7225MG-T by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMK212B7225MG-T
TMK212B7225MG-T CAD Models
TMK212B7225MG-T Part Data Attributes
|
TMK212B7225MG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK212B7225MG-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Embossed | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for TMK212B7225MG-T
This table gives cross-reference parts and alternative options found for TMK212B7225MG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK212B7225MG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MLAST21GSB7225MTNB25 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TMK212B7225MG-T vs MLAST21GSB7225MTNB25 |
0805B225M250CT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | TMK212B7225MG-T vs 0805B225M250CT |
0805B225M250ST | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | TMK212B7225MG-T vs 0805B225M250ST |
TMJ212CB7225MGHT | TAIYO YUDEN | $0.1920 | Ceramic Capacitor, Ceramic | TMK212B7225MG-T vs TMJ212CB7225MGHT |
0805A0250225MXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TMK212B7225MG-T vs 0805A0250225MXT |
CS2012X7R225M250NRE | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | TMK212B7225MG-T vs CS2012X7R225M250NRE |
MMAST21GSB7225MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TMK212B7225MG-T vs MMAST21GSB7225MTNA01 |
TMK212B7225MG-TR | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±20%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TMK212B7225MG-T vs TMK212B7225MG-TR |
MMJCT21GCB7225MTPA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TMK212B7225MG-T vs MMJCT21GCB7225MTPA18 |
TMF212B7225MGHT | TAIYO YUDEN | $0.1435 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TMK212B7225MG-T vs TMF212B7225MGHT |