Part Details for 0805A0250225MXT by Knowles Capacitors
Overview of 0805A0250225MXT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A0250225MXT
0805A0250225MXT CAD Models
0805A0250225MXT Part Data Attributes
|
0805A0250225MXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A0250225MXT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805A0250225MXT
This table gives cross-reference parts and alternative options found for 0805A0250225MXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A0250225MXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C225M3RAC7210 | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±20%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 13" Reel/Unmarked | KEMET Corporation | 0805A0250225MXT vs C0805C225M3RAC7210 |
08052R225M8BP0D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | YAGEO Corporation | 0805A0250225MXT vs 08052R225M8BP0D |
C0805C225M3RACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | KEMET Corporation | 0805A0250225MXT vs C0805C225M3RACTM |
TMK212B7225MG-TR | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±20%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | 0805A0250225MXT vs TMK212B7225MG-TR |
C0805X225M025B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | Holy Stone Enterprise Co Ltd | 0805A0250225MXT vs C0805X225M025B |
0805H0250225MXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A0250225MXT vs 0805H0250225MXT |
CM21X7R225M25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 2.2 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0805A0250225MXT vs CM21X7R225M25AT |
CC0805MCX7R8BB225 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0805A0250225MXT vs CC0805MCX7R8BB225 |
C0805X225M025T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | Holy Stone Enterprise Co Ltd | 0805A0250225MXT vs C0805X225M025T |
0805B225M250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | Fenghua (HK) Electronics Ltd | 0805A0250225MXT vs 0805B225M250NT |