Part Details for TM6191PM by Spectrum Control
Overview of TM6191PM by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM6191PM
TM6191PM CAD Models
TM6191PM Part Data Attributes
|
TM6191PM
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TM6191PM
Spectrum Control
Wide Band Medium Power Amplifier, 100MHz Min, 600MHz Max, T4, TO-8, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Construction | COMPONENT | |
Gain | 22 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 600 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |
Alternate Parts for TM6191PM
This table gives cross-reference parts and alternative options found for TM6191PM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM6191PM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM6191PM | Wide Band Medium Power Amplifier, 100MHz Min, 600MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | TM6191PM vs TM6191PM |
AM-191 | 100MHz - 600MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | TE Connectivity | TM6191PM vs AM-191 |
AM-191 | Wide Band Low Power Amplifier, 100MHz Min, 600MHz Max, | MACOM | TM6191PM vs AM-191 |
AM-191PIN | AM-191PIN | TE Connectivity | TM6191PM vs AM-191PIN |
TM6191 | Wide Band Medium Power Amplifier, 100MHz Min, 600MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | TM6191PM vs TM6191 |
TM6191 | Wide Band Medium Power Amplifier, 100MHz Min, 600MHz Max, T4, TO-8, 4 PIN | Spectrum Control | TM6191PM vs TM6191 |