TM6147 vs TM6544 feature comparison

TM6147 Spectrum Control

Buy Now Datasheet

TM6544 Spectrum Microwave

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer API TECHNOLOGIES CORP AMPLIFONIX
Reach Compliance Code compliant unknown
Additional Feature I/P POWER-MAX (PEAK)=27DBM I/P POWER-MAX (PEAK)=27DBM
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 16 dB 10.5 dB
Input Power-Max (CW) 13 dBm 13 dBm
Operating Frequency-Max 500 MHz 500 MHz
Operating Frequency-Min 5 MHz 10 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 2 2
Base Number Matches 2 2
Package Description CAN4,.3
Number of Functions 1
Number of Terminals 4
Package Body Material METAL
Package Equivalence Code CAN4,.3
Power Supplies 15 V

Compare TM6147 with alternatives

Compare TM6544 with alternatives