TM6544 vs TM6544PM feature comparison

TM6544 Spectrum Microwave

Buy Now Datasheet

TM6544PM Spectrum Control

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer AMPLIFONIX API TECHNOLOGIES CORP
Package Description CAN4,.3
Reach Compliance Code unknown compliant
Additional Feature I/P POWER-MAX (PEAK)=27DBM I/P POWER-MAX (PEAK)=27DBM
Characteristic Impedance 50 Ω
Construction COMPONENT COMPONENT
Gain 10.5 dB 10.5 dB
Input Power-Max (CW) 13 dBm 13 dBm
Number of Functions 1
Number of Terminals 4
Operating Frequency-Max 500 MHz 500 MHz
Operating Frequency-Min 10 MHz 10 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL
Package Equivalence Code CAN4,.3
Power Supplies 15 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 2 2
Base Number Matches 2 2

Compare TM6544 with alternatives

Compare TM6544PM with alternatives