TM6147 vs PA965F feature comparison

TM6147 Spectrum Control

Buy Now Datasheet

PA965F MACOM

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer API TECHNOLOGIES CORP PHOENIX MICROWAVE CORP
Reach Compliance Code compliant unknown
Additional Feature I/P POWER-MAX (PEAK)=27DBM
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT MODULE
Gain 16 dB
Input Power-Max (CW) 13 dBm 13 dBm
Operating Frequency-Max 500 MHz 500 MHz
Operating Frequency-Min 5 MHz 5 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 2 2
Base Number Matches 2 1

Compare TM6147 with alternatives

Compare PA965F with alternatives