TLW-112-05-G-D vs 534257-7 feature comparison

TLW-112-05-G-D Samtec Inc

Buy Now Datasheet

534257-7 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 1 Week 13 Weeks
Samacsys Manufacturer SAMTEC TE Connectivity
Body Breadth 0.198 inch 0.515 inch
Body Depth 0.06 inch 1.02 inch
Body Length 1.2 inch 1.58 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) NOT APPLICABLE
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING GUIDE PIN
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 10u inch 15u inch
Rated Current (Power) 5.2 A
Rated Current (Signal) 5.2 A 3 A
Terminal Length 0.17 inch 0.18 inch
Terminal Pitch 0.1 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 24 24
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature AMPMODU, ACTION PIN
Board Mounting Option SOLDERABLE RETENTION CLIPS
Body/Shell Style RECEPTACLE
Contact Resistance 12 mΩ
Dielectric Withstanding Voltage 750VAC V
Durability 75 Cycles
EMI Shielded NO
Empty Shell YES
Insertion Force-Max 1.112 N
Insulation Resistance 103000000 Ω
Mains Connector Rating 3A
Number of Ports 1
Panel Mount NO
Polarization Key HOUSING SIDE
Reference Standard CSA, LR, U
UL Flammability Code 94V-0
Withdrawl Force-Min .2085 N

Compare TLW-112-05-G-D with alternatives

Compare 534257-7 with alternatives