534257-7 vs 2232519-1 feature comparison

534257-7 TE Connectivity

Buy Now Datasheet

2232519-1 TE Connectivity

Buy Now Datasheet
No Yes
No Yes
Active Not Recommended
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
compliant compliant
EAR99
8536.69.40.40
13 Weeks
TE Connectivity
AMPMODU, ACTION PIN
SOLDERABLE RETENTION CLIPS
0.515 inch 0.346 inch
1.02 inch 0.354 inch
1.58 inch 1.5 inch
RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
NOT APPLICABLE NOT SPECIFIED
MALE MALE
NOT APPLICABLE NOT SPECIFIED
RECTANGULAR RECTANGULAR
12 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
NO NO
750VAC V
75 Cycles
NO NO
YES NO
NO NO
NO NO
1.112 N
103000000 Ω 1000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
NO NO
3A 3A
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
GUIDE PIN LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
1 1
2 2
105 °C 105 °C
-65 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
NO NO
15u inch 40u inch
HOUSING SIDE POLARIZED
3 A 3 A
CSA, LR, U CSA, LR, U
0.18 inch 0.185 inch
2.54 mm 2.54 mm
SOLDER SOLDER
24 24
94V-0 94V-0
.2085 N
1 1
Gold (Au) - with Nickel (Ni) barrier
e4

Compare 534257-7 with alternatives

Compare 2232519-1 with alternatives