TLW-112-05-G-D vs M20-9481205 feature comparison

TLW-112-05-G-D Samtec Inc

Buy Now Datasheet

M20-9481205 Harwin

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC HARWIN PLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Factory Lead Time 1 Week
Samacsys Manufacturer SAMTEC
Body Breadth 0.198 inch 0.36 inch
Body Depth 0.06 inch 0.36 inch
Body Length 1.2 inch 1.5 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE M20-1071200
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 10u inch
Rated Current (Power) 5.2 A
Rated Current (Signal) 5.2 A 3 A
Terminal Length 0.17 inch 0.118 inch
Terminal Pitch 0.1 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 24 24
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature LOW PROFILE
Body/Shell Style RECEPTACLE
Contact Resistance 15 mΩ
Dielectric Withstanding Voltage 750VAC V
Durability 300 Cycles
Insertion Force-Max 1.4734 N
Insulation Resistance 1000000000 Ω
Polarization Key SHRD CENTER
Reference Standard UL
UL Flammability Code 94V-0
Withdrawl Force-Min .278 N

Compare TLW-112-05-G-D with alternatives

Compare M20-9481205 with alternatives