TLVH432IPK
vs
HA17L432UP-E
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
RENESAS ELECTRONICS CORP
Part Package Code
SOT-89
UPAK
Package Description
PLASTIC, SOT-89, 3 PIN
,
Pin Count
3
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
JESD-609 Code
e3
e6
Length
4.5 mm
4.5 mm
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-20 °C
Output Current-Max
0.08 A
Output Voltage-Max
1.258 V
1.258 V
Output Voltage-Min
1.222 V
1.222 V
Output Voltage-Nom
1.24 V
1.24 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSOF
SOF
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
1.24 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
129.032 ppm/°C
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
MATTE TIN
TIN BISMUTH
Terminal Form
FLAT
FLAT
Terminal Pitch
1.5 mm
1.5 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
YES
NO
Width
2.5 mm
2.5 mm
Base Number Matches
1
1
Manufacturer Package Code
PLZZ0004CA
Samacsys Manufacturer
Renesas Electronics
Compare TLVH432IPK with alternatives
Compare HA17L432UP-E with alternatives