HA17L432UP-E vs AS432C2VS7 feature comparison

HA17L432UP-E Renesas Electronics Corporation

Buy Now Datasheet

AS432C2VS7 Artesyn Embedded Technologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP ASTEC AMERICA INC
Part Package Code UPAK
Package Description , TSOP, TO-236
Pin Count 4
Manufacturer Package Code PLZZ0004CA
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Renesas Electronics
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PSSO-F3 R-PDSO-G3
JESD-609 Code e6 e0
Length 4.5 mm 2.86 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Output Voltage-Max 1.258 V 1.256 V
Output Voltage-Min 1.222 V 1.215 V
Output Voltage-Nom 1.24 V 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF TSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.1 mm
Surface Mount YES YES
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN BISMUTH TIN LEAD
Terminal Form FLAT GULL WING
Terminal Pitch 1.5 mm 0.95 mm
Terminal Position SINGLE DUAL
Trim/Adjustable Output NO YES
Width 2.5 mm 1.3 mm
Base Number Matches 1 2
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Output Current-Max 0.1 A
Package Equivalence Code TO-236
Technology BIPOLAR
Temp Coef of Voltage-Max 77.419 ppm/°C

Compare HA17L432UP-E with alternatives

Compare AS432C2VS7 with alternatives