TLVH431CLPR vs TLVH431CLPE3 feature comparison

TLVH431CLPR Texas Instruments

Buy Now Datasheet

TLVH431CLPE3 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
parentfamilyid 897477 897477
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TO-92 TO-92
Package Description PLASTIC, TO-226, TO-92, 3 PIN ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Total Weight 199.43672 199.43672
Category CO2 Kg 8.54 8.54
CO2 1703.1895888 1703.1895888
Compliance Temperature Grade Commercial: +0C to +70C Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-01-23
CAS Accounted for Wt 100 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7439-92-1, 1333-86-4 7439-92-1, 1333-86-4
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-W3 O-PBCY-W3
JESD-609 Code e3 e3
Length 4.3 mm 4.3 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 0.08 A 0.08 A
Output Voltage-Max 1.258 V 1.258 V
Output Voltage-Min 1.222 V 1.222 V
Output Voltage-Nom 1.24 V 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.6 mm 3.6 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 1.24 V 1.24 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 138 ppm/°C 138 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 1.5% 1.5%
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TLVH431CLPR with alternatives

Compare TLVH431CLPE3 with alternatives