Part Details for TLVH431CLPE3 by Texas Instruments
Overview of TLVH431CLPE3 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLVH431CLPE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLVH431CLPE3-ND
|
DigiKey | IC VREF SHUNT ADJ 1.5% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.6800 | Buy Now |
DISTI #
TLVH431CLPE3-ND
|
DigiKey | IC VREF SHUNT ADJ 1.5% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1972 In Stock |
|
$0.6831 / $1.3400 | Buy Now |
|
Rochester Electronics | TLVH431 1.5% low-voltage wide-operating current adjustable precision shunt regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.5537 / $0.6514 | Buy Now |
Part Details for TLVH431CLPE3
TLVH431CLPE3 CAD Models
TLVH431CLPE3 Part Data Attributes
|
TLVH431CLPE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLVH431CLPE3
Texas Instruments
1.5% low-voltage wide-operating current adjustable precision shunt regulator 3-TO-92 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.08 A | |
Output Voltage-Max | 1.258 V | |
Output Voltage-Min | 1.222 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 138 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1.5% | |
Width | 4.3 mm |
Alternate Parts for TLVH431CLPE3
This table gives cross-reference parts and alternative options found for TLVH431CLPE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLVH431CLPE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLVH431CLPRE3 | Texas Instruments | Check for Price | Low-Voltage Adjustable Precision Shunt Regulator 3-TO-92 0 to 70 | TLVH431CLPE3 vs TLVH431CLPRE3 |
AP432AVLA | Integrated Circuit Technology Corp | Check for Price | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PBCY3, LEAD FREE, TO-92, 3 PIN | TLVH431CLPE3 vs AP432AVLA |
AP432AV-A | Diodes Incorporated | Check for Price | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, TO92, 3 PIN | TLVH431CLPE3 vs AP432AV-A |
AP432AVA | Integrated Circuit Technology Corp | Check for Price | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | TLVH431CLPE3 vs AP432AVA |