TLV9042IDR
vs
TLV9042SIRUGR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
SOP, SOP8,.25
VQCCN, LCC10,.06X.08,20
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Date Of Intro
2020-05-14
2020-05-14
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.000012 µA
0.000012 µA
Bias Current-Max (IIB) @25C
0.000012 µA
0.000012 µA
Common-mode Reject Ratio-Min
75 dB
75 dB
Common-mode Reject Ratio-Nom
89 dB
89 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.00003 µA
0.00003 µA
Input Offset Voltage-Max
2250 µV
2250 µV
JESD-30 Code
R-PDSO-G8
R-PQCC-N10
JESD-609 Code
e4
e4
Length
4.905 mm
2 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
YES
YES
Moisture Sensitivity Level
1
2
Neg Supply Voltage Limit-Max
-3 V
-3 V
Number of Functions
2
2
Number of Terminals
8
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
VQCCN
Package Equivalence Code
SOP8,.25
LCC10,.06X.08,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUT LINE
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Seated Height-Max
1.75 mm
0.4 mm
Slew Rate-Nom
0.2 V/us
0.2 V/us
Supply Current-Max
0.026 mA
0.026 mA
Supply Voltage Limit-Max
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
350
350
Voltage Gain-Min
316227
316227
Wideband
NO
NO
Width
3.895 mm
1.5 mm
Base Number Matches
1
1
Compare TLV9042IDR with alternatives
Compare TLV9042SIRUGR with alternatives