TLV9042SIRUGR vs AD8617WARZ-R7 feature comparison

TLV9042SIRUGR Texas Instruments

Buy Now Datasheet

AD8617WARZ-R7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Package Description VQCCN, LCC10,.06X.08,20 ROHS COMPLIANT, MS-012AA, SOIC-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Date Of Intro 2020-05-14
Samacsys Manufacturer Texas Instruments Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.000012 µA 0.00078 µA
Bias Current-Max (IIB) @25C 0.000012 µA 0.000001 µA
Common-mode Reject Ratio-Min 75 dB
Common-mode Reject Ratio-Nom 89 dB 86 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.00003 µA
Input Offset Voltage-Max 2250 µV 2200 µV
JESD-30 Code R-PQCC-N10 R-PDSO-G8
JESD-609 Code e4 e3
Length 2 mm 4.9 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 2 1
Neg Supply Voltage Limit-Max -3 V
Number of Functions 2 2
Number of Terminals 10 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VQCCN SOP
Package Equivalence Code LCC10,.06X.08,20 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power NO
Programmable Power NO
Seated Height-Max 0.4 mm 1.75 mm
Slew Rate-Nom 0.2 V/us 0.1 V/us
Supply Current-Max 0.026 mA 0.1 mA
Supply Voltage Limit-Max 3 V 6 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 350 350
Voltage Gain-Min 316227 85000
Wideband NO
Width 1.5 mm 3.9 mm
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 8
Manufacturer Package Code R-8
Packing Method TAPE AND REEL
Qualification Status Not Qualified
Screening Level AEC-Q100
Supply Voltage-Nom (Vsup) 5 V

Compare TLV9042SIRUGR with alternatives

Compare AD8617WARZ-R7 with alternatives