TLV9042SIRUGR vs TLV9042IDGKR feature comparison

TLV9042SIRUGR Texas Instruments

Buy Now Datasheet

TLV9042IDGKR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description VQCCN, LCC10,.06X.08,20 TSSOP, TSSOP8,.19
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Date Of Intro 2020-05-14 2020-05-14
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.000012 µA 0.000012 µA
Bias Current-Max (IIB) @25C 0.000012 µA 0.000012 µA
Common-mode Reject Ratio-Min 75 dB 75 dB
Common-mode Reject Ratio-Nom 89 dB 89 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.00003 µA 0.00003 µA
Input Offset Voltage-Max 2250 µV 2250 µV
JESD-30 Code R-PQCC-N10 S-PDSO-G8
JESD-609 Code e4 e3
Length 2 mm 3 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 2 1
Neg Supply Voltage Limit-Max -3 V -3 V
Number of Functions 2 2
Number of Terminals 10 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VQCCN TSSOP
Package Equivalence Code LCC10,.06X.08,20 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Seated Height-Max 0.4 mm 1.1 mm
Slew Rate-Nom 0.2 V/us 0.2 V/us
Supply Current-Max 0.026 mA 0.026 mA
Supply Voltage Limit-Max 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 350 350
Voltage Gain-Min 316227 316227
Wideband NO NO
Width 1.5 mm 3 mm
Base Number Matches 1 1

Compare TLV9042SIRUGR with alternatives

Compare TLV9042IDGKR with alternatives