TLV9002IDGKR vs MCP6052T-E/MNY feature comparison

TLV9002IDGKR Texas Instruments

Buy Now Datasheet

MCP6052T-E/MNY Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Package Description TSSOP, HVSON, SOLCC8,.11,20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Microchip
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 63 dB 74 dB
Common-mode Reject Ratio-Nom 90 dB 91 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 1500 µV 150 µV
JESD-30 Code S-PDSO-G8 R-PDSO-N8
JESD-609 Code e4 e4
Length 3.9 mm 3 mm
Low-Bias YES YES
Low-Offset NO YES
Micropower YES YES
Moisture Sensitivity Level 2 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVSON
Package Equivalence Code TSSOP8,.19 SOLCC8,.08,20
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Seated Height-Max 1.1 mm 0.8 mm
Slew Rate-Nom 2 V/us 0.15 V/us
Supply Current-Max 0.15 mA 0.09 mA
Supply Voltage Limit-Max 6 V 7 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Unity Gain BW-Nom 1000 385
Voltage Gain-Min 158489 56200
Wideband NO NO
Width 3.9 mm 2 mm
Base Number Matches 1 1
Part Package Code DFN
Pin Count 8
Factory Lead Time 7 Weeks
Average Bias Current-Max (IIB) 0.005 µA
Bias Current-Max (IIB) @25C 0.0001 µA
Qualification Status Not Qualified
Screening Level TS 16949

Compare TLV9002IDGKR with alternatives

Compare MCP6052T-E/MNY with alternatives