MCP6052T-E/MNY vs AD8617WARZ-RL feature comparison

MCP6052T-E/MNY Microchip Technology Inc

Buy Now Datasheet

AD8617WARZ-RL Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ANALOG DEVICES INC
Part Package Code DFN SOIC
Package Description HVSON, SOLCC8,.11,20 ROHS COMPLIANT, MS-012AA, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.005 µA 0.00078 µA
Bias Current-Max (IIB) @25C 0.0001 µA 0.000001 µA
Common-mode Reject Ratio-Min 74 dB
Common-mode Reject Ratio-Nom 91 dB 86 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 150 µV 2200 µV
JESD-30 Code R-PDSO-N8 R-PDSO-G8
JESD-609 Code e4 e3
Length 3 mm 4.9 mm
Low-Bias YES YES
Low-Offset YES NO
Micropower YES YES
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SOP
Package Equivalence Code SOLCC8,.08,20 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Packing Method TAPE AND REEL TR
Peak Reflow Temperature (Cel) 260 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949 AEC-Q100
Seated Height-Max 0.8 mm 1.75 mm
Slew Rate-Nom 0.15 V/us 0.1 V/us
Supply Current-Max 0.09 mA 0.1 mA
Supply Voltage Limit-Max 7 V 6 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Unity Gain BW-Nom 385 350
Voltage Gain-Min 56200 85000
Wideband NO
Width 2 mm 3.9 mm
Base Number Matches 1 1
Manufacturer Package Code R-8

Compare MCP6052T-E/MNY with alternatives

Compare AD8617WARZ-RL with alternatives